Gloves Electricians Class 0 36cm Long -

RS Stock No.: 274-1106Brand: Polyco HealthlineManufacturers Part No.: RE0360-09
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Glove Material

Latex

Main Colour of Glove

Yellow

Glove Coating

Latex

Number of Gloves

1Pair

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

€ 83.76

€ 83.76 1 Pair (Exc. Vat)

€ 103.86

€ 103.86 1 Pair (inc. VAT)

Gloves Electricians Class 0 36cm Long -

€ 83.76

€ 83.76 1 Pair (Exc. Vat)

€ 103.86

€ 103.86 1 Pair (inc. VAT)

Gloves Electricians Class 0 36cm Long -

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Glove Size

9

Glove Material

Latex

Main Colour of Glove

Yellow

Glove Coating

Latex

Number of Gloves

1Pair

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China