Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 9, Latex

RS Stock No.: 517-8108Brand: Polyco HealthlineManufacturers Part No.: RE0360/9
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Yellow

Number of Gloves

1

Glove Coating

Latex

EN374 Chemical

No

Additional EN Standards

EN 60903 Class 0

Range

Electricians Gloves

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France

You may be interested in
Reusable Gloves
P.O.A.1 Pair (Exc. Vat)
1000V electrical gauntlet,Brown, 41cm
P.O.A.1 Pair (Exc. Vat)

€ 83.76

€ 83.76 1 Pair (Exc. Vat)

€ 103.86

€ 103.86 1 Pair (inc. VAT)

Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 9, Latex

€ 83.76

€ 83.76 1 Pair (Exc. Vat)

€ 103.86

€ 103.86 1 Pair (inc. VAT)

Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 9, Latex

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Reusable Gloves
P.O.A.1 Pair (Exc. Vat)
1000V electrical gauntlet,Brown, 41cm
P.O.A.1 Pair (Exc. Vat)

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Yellow

Number of Gloves

1

Glove Coating

Latex

EN374 Chemical

No

Additional EN Standards

EN 60903 Class 0

Range

Electricians Gloves

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France

You may be interested in
Reusable Gloves
P.O.A.1 Pair (Exc. Vat)
1000V electrical gauntlet,Brown, 41cm
P.O.A.1 Pair (Exc. Vat)