E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest Royal Blue Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 918-5664Brand: Portwest
brand-logo
View all in Bump Caps

Technical Document

Specifications

Colour

Royal Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

Stock information temporarily unavailable.

€ 22.14

€ 22.14 Each (Exc. Vat)

€ 27.45

€ 27.45 Each (inc. VAT)

Portwest Royal Blue Standard Peak Bump Cap, ABS Protective Material

€ 22.14

€ 22.14 Each (Exc. Vat)

€ 27.45

€ 27.45 Each (inc. VAT)

Portwest Royal Blue Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Royal Blue

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China