Technical Document
Specifications
Brand
ProMinentPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
4.4L/h
Maximum Head
5m
Maximum Working Pressure
10 bar
IP Rating
IP65
Series
GALA1005
Maximum Fluid Temperature
+45°C
Body Material
NPB
Supply Voltage
230 V
Input Power
17W
Output Connection Size
8mm
Input Connection Size
8mm
Country of Origin
Germany
You may be interested in

ProMinent Diaphragm Electric Operated Positive Displacement Pump, 7.6L/h, 7 bar, 100 → 230 VBrand: ProMinent
€ 3,657.75Each (Exc. Vat)
Xylem Jabsco Impeller Electric Operated Positive Displacement Pump, 35L/min, 230 VBrand: Xylem Jabsco
€ 1,571.51Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ProMinent Diaphragm Electric Operated Positive Displacement Pump, 4.4L/h, 10 bar, 230 V
1
P.O.A.
ProMinent Diaphragm Electric Operated Positive Displacement Pump, 4.4L/h, 10 bar, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

ProMinent Diaphragm Electric Operated Positive Displacement Pump, 7.6L/h, 7 bar, 100 → 230 VBrand: ProMinent
€ 3,657.75Each (Exc. Vat)
Xylem Jabsco Impeller Electric Operated Positive Displacement Pump, 35L/min, 230 VBrand: Xylem Jabsco
€ 1,571.51Each (Exc. Vat)
Technical Document
Specifications
Brand
ProMinentPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
4.4L/h
Maximum Head
5m
Maximum Working Pressure
10 bar
IP Rating
IP65
Series
GALA1005
Maximum Fluid Temperature
+45°C
Body Material
NPB
Supply Voltage
230 V
Input Power
17W
Output Connection Size
8mm
Input Connection Size
8mm
Country of Origin
Germany
You may be interested in

ProMinent Diaphragm Electric Operated Positive Displacement Pump, 7.6L/h, 7 bar, 100 → 230 VBrand: ProMinent
€ 3,657.75Each (Exc. Vat)
Xylem Jabsco Impeller Electric Operated Positive Displacement Pump, 35L/min, 230 VBrand: Xylem Jabsco
€ 1,571.51Each (Exc. Vat)