Xylem Jabsco Impeller Electric Operated Positive Displacement Pump, 35L/min, 230 V

RS Stock No.: 705-9383Brand: Xylem JabscoManufacturers Part No.: 53041-2003-230
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Impeller

Drive Type

Electric

Maximum Flow Rate

35L/min

Maximum Head

16m

Input Connection

1 in BSP

Output Connection

1 in BSP

IP Rating

IP54

Body Material

Bronze

Supply Voltage

230 V

Input Power

300W

Output Connection Size

1in

Output Thread Standard or Connection Type

BSP

Input Connection Size

1in

Input Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,267.35

€ 1,267.35 Each (Exc. Vat)

€ 1,571.51

€ 1,571.51 Each (inc. VAT)

Xylem Jabsco Impeller Electric Operated Positive Displacement Pump, 35L/min, 230 V

€ 1,267.35

€ 1,267.35 Each (Exc. Vat)

€ 1,571.51

€ 1,571.51 Each (inc. VAT)

Xylem Jabsco Impeller Electric Operated Positive Displacement Pump, 35L/min, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Impeller

Drive Type

Electric

Maximum Flow Rate

35L/min

Maximum Head

16m

Input Connection

1 in BSP

Output Connection

1 in BSP

IP Rating

IP54

Body Material

Bronze

Supply Voltage

230 V

Input Power

300W

Output Connection Size

1in

Output Thread Standard or Connection Type

BSP

Input Connection Size

1in

Input Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom