Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141, RG142, RG223, RG400, RG58
Operating Frequency
0 to 11GHz
Body Plating
Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm N Series RF Coaxial Cable Clamp Jack Connectors
50 Ohm N series RF coaxial cable jack connectors with screw-on mating and a cable clamp termination. These 50 Ohm N series RF coax female cable jacks have a PTFE dielectric, nickel plated body, gold plated centre contact and are available for use with a variety of RF coaxial cable types including RG213, RG214, RG58 and RG 223.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
€ 56.85
€ 56.85 Each (Exc. Vat)
€ 70.49
€ 70.49 Each (inc. VAT)
1
€ 56.85
€ 56.85 Each (Exc. Vat)
€ 70.49
€ 70.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 56.85 |
15 - 49 | € 51.94 |
50 - 99 | € 49.80 |
100 - 249 | € 44.58 |
250+ | € 42.23 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG141, RG142, RG223, RG400, RG58
Operating Frequency
0 to 11GHz
Body Plating
Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm N Series RF Coaxial Cable Clamp Jack Connectors
50 Ohm N series RF coaxial cable jack connectors with screw-on mating and a cable clamp termination. These 50 Ohm N series RF coax female cable jacks have a PTFE dielectric, nickel plated body, gold plated centre contact and are available for use with a variety of RF coaxial cable types including RG213, RG214, RG58 and RG 223.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.