Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Radiall, Jack Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 295-6781Brand: RadiallManufacturers Part No.: R161220000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG11, RG144, RG165, RG213, RG214, RG216, RG393

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-55°C

Body Plating

Bronze

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm N Series RF Coaxial Cable Clamp Jack Connectors

50 Ohm N series RF coaxial cable jack connectors with screw-on mating and a cable clamp termination. These 50 Ohm N series RF coax female cable jacks have a PTFE dielectric, nickel plated body, gold plated centre contact and are available for use with a variety of RF coaxial cable types including RG213, RG214, RG58 and RG 223.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 54.42

€ 54.42 Each (Exc. Vat)

€ 67.48

€ 67.48 Each (inc. VAT)

Radiall, Jack Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body

€ 54.42

€ 54.42 Each (Exc. Vat)

€ 67.48

€ 67.48 Each (inc. VAT)

Radiall, Jack Cable Mount N Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG11, RG144, RG165, RG213, RG214, RG216, RG393

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-55°C

Body Plating

Bronze

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm N Series RF Coaxial Cable Clamp Jack Connectors

50 Ohm N series RF coaxial cable jack connectors with screw-on mating and a cable clamp termination. These 50 Ohm N series RF coax female cable jacks have a PTFE dielectric, nickel plated body, gold plated centre contact and are available for use with a variety of RF coaxial cable types including RG213, RG214, RG58 and RG 223.

Radiall

BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more