Technical Document
Specifications
Brand
RadiallAdapter Type A
N
Adapter Type B
SMA
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
32.2mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
France
Product details
N-SMA adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
€ 74.58
€ 74.58 Each (Exc. Vat)
€ 92.48
€ 92.48 Each (inc. VAT)
1
€ 74.58
€ 74.58 Each (Exc. Vat)
€ 92.48
€ 92.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 74.58 |
10 - 49 | € 68.13 |
50 - 99 | € 65.70 |
100 - 249 | € 63.33 |
250+ | € 61.11 |
Technical Document
Specifications
Brand
RadiallAdapter Type A
N
Adapter Type B
SMA
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
32.2mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
France
Product details
N-SMA adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.