Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Length
11.5mm
Depth
7.7mm
Series
ROM
Load Regulation
±15%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
78%
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - ROM Series
Micro size SIP4 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Standards
EN60950-1, EN60601-1
€ 12.24
€ 12.24 Each (Exc. Vat)
€ 15.18
€ 15.18 Each (inc. VAT)
Standard
1
€ 12.24
€ 12.24 Each (Exc. Vat)
€ 15.18
€ 15.18 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 12.24 |
5 - 9 | € 12.03 |
10 - 24 | € 11.85 |
25 - 49 | € 11.62 |
50+ | € 11.41 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Length
11.5mm
Depth
7.7mm
Series
ROM
Load Regulation
±15%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
78%
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - ROM Series
Micro size SIP4 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Standards
EN60950-1, EN60601-1