Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-10 → +10%
Package
DIP
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.2mm
Length
25.4mm
Railway Approved
Yes
Series
RPA30-AW
Load Regulation
±0.1%
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+73°C
Standards Met
CSA C22.2 No. 60950, EN 50155, EN 55022, EN 60950-1, IEC 60950-1, UL 60950-1
Country of Origin
Thailand
Product details
Recom RPA30 Series Isolated DC-DC Converter
High power density RPA30 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.
Features and Benefits
89% efficiency
UL, EN50155 pending
Effective in areas with minimum board space
High power density
Wide input voltage range
Outputs fully protected against over temperature, short circuits, overcurrent and over voltage
Standards
UL, EN50155
Recom Isolated DC/DC Converter
€ 78.36
€ 78.36 Each (Exc. Vat)
€ 97.17
€ 97.17 Each (inc. VAT)
1
€ 78.36
€ 78.36 Each (Exc. Vat)
€ 97.17
€ 97.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 78.36 |
5 - 9 | € 77.16 |
10 - 24 | € 75.91 |
25 - 49 | € 74.58 |
50+ | € 73.19 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-10 → +10%
Package
DIP
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10.2mm
Length
25.4mm
Railway Approved
Yes
Series
RPA30-AW
Load Regulation
±0.1%
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+73°C
Standards Met
CSA C22.2 No. 60950, EN 50155, EN 55022, EN 60950-1, IEC 60950-1, UL 60950-1
Country of Origin
Thailand
Product details
Recom RPA30 Series Isolated DC-DC Converter
High power density RPA30 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.
Features and Benefits
89% efficiency
UL, EN50155 pending
Effective in areas with minimum board space
High power density
Wide input voltage range
Outputs fully protected against over temperature, short circuits, overcurrent and over voltage
Standards
UL, EN50155