E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rittal SK Series Fan Filter, Chemical Fibre Filter, 173 x 173mm

RS Stock No.: 756-9887Brand: RittalManufacturers Part No.: 3171100Distrelec Article No.: 30402061
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Filter Type

Filter Mat

Dimensions

173 x 173mm

Thickness

17mm

Filter Material

Chemical Fibre

Length

173mm

Width

173mm

Series

SK

Distrelec Product Id

30402061

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 63.15

€ 12.63 Each (In a Bag of 5) (Exc. Vat)

€ 78.31

€ 15.661 Each (In a Bag of 5) (inc. VAT)

Rittal SK Series Fan Filter, Chemical Fibre Filter, 173 x 173mm

€ 63.15

€ 12.63 Each (In a Bag of 5) (Exc. Vat)

€ 78.31

€ 15.661 Each (In a Bag of 5) (inc. VAT)

Rittal SK Series Fan Filter, Chemical Fibre Filter, 173 x 173mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45€ 12.63€ 63.15
50 - 120€ 11.80€ 59.00
125 - 245€ 11.46€ 57.30
250 - 495€ 11.25€ 56.25
500+€ 10.47€ 52.35
You may be interested in

Technical Document

Specifications

Brand

Rittal

Filter Type

Filter Mat

Dimensions

173 x 173mm

Thickness

17mm

Filter Material

Chemical Fibre

Length

173mm

Width

173mm

Series

SK

Distrelec Product Id

30402061

Country of Origin

Germany

You may be interested in