RND Black Polyamide Self Adhesive, 7mm Max. Bundle

RS Stock No.: 490-902Brand: RNDManufacturers Part No.: RND 475-00312
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RND

Cable Clip/Clamp Style

Self Adhesive

Maximum Bundle Diameter

7mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Black Nylon hose clamp, 5.5mm Max. Bundle
€ 15.441 Pack of 100 (Exc. Vat)

P.O.A.

RND Black Polyamide Self Adhesive, 7mm Max. Bundle

P.O.A.

RND Black Polyamide Self Adhesive, 7mm Max. Bundle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Nylon hose clamp, 5.5mm Max. Bundle
€ 15.441 Pack of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RND

Cable Clip/Clamp Style

Self Adhesive

Maximum Bundle Diameter

7mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Black Nylon hose clamp, 5.5mm Max. Bundle
€ 15.441 Pack of 100 (Exc. Vat)