RS PRO Black Nylon hose clamp, 5.5mm Max. Bundle

RS Stock No.: 268-006Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Hose Clamp

Maximum Bundle Diameter

5.5mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Black

Width

6.3 mm

Fire Behaviour

UL 94 V2

Self Adhesive

Yes

Country of Origin

Taiwan, Province Of China

You may be interested in
RND Black Polyamide Self Adhesive, 7mm Max. Bundle
P.O.A.1 Pack of 100 (Exc. Vat)

€ 12.45

€ 12.45 1 Pack of 100 (Exc. Vat)

€ 15.44

€ 15.44 1 Pack of 100 (inc. VAT)

RS PRO Black Nylon hose clamp, 5.5mm Max. Bundle

€ 12.45

€ 12.45 1 Pack of 100 (Exc. Vat)

€ 15.44

€ 15.44 1 Pack of 100 (inc. VAT)

RS PRO Black Nylon hose clamp, 5.5mm Max. Bundle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RND Black Polyamide Self Adhesive, 7mm Max. Bundle
P.O.A.1 Pack of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Hose Clamp

Maximum Bundle Diameter

5.5mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Black

Width

6.3 mm

Fire Behaviour

UL 94 V2

Self Adhesive

Yes

Country of Origin

Taiwan, Province Of China

You may be interested in
RND Black Polyamide Self Adhesive, 7mm Max. Bundle
P.O.A.1 Pack of 100 (Exc. Vat)