RND 130 mm, Stainless Steel, Fine, Tweezers

RS Stock No.: 492-223Brand: RNDManufacturers Part No.: RND 550-00010
View all in Tweezers

Technical Document

Specifications

Brand

RND

Model Number

RND 550-00010

Material

Stainless Steel

Overall Length

130 mm

Orientation

Straight

Point Type

Fine

Anti-Magnetic

No

ESD Safe

No

Country of Origin

Italy

You may be interested in
RS PRO 130 mm, Stainless Steel, Tweezers
€ 21.79Each (Exc. Vat)

P.O.A.

RND 130 mm, Stainless Steel, Fine, Tweezers

P.O.A.

RND 130 mm, Stainless Steel, Fine, Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 130 mm, Stainless Steel, Tweezers
€ 21.79Each (Exc. Vat)

Technical Document

Specifications

Brand

RND

Model Number

RND 550-00010

Material

Stainless Steel

Overall Length

130 mm

Orientation

Straight

Point Type

Fine

Anti-Magnetic

No

ESD Safe

No

Country of Origin

Italy

You may be interested in
RS PRO 130 mm, Stainless Steel, Tweezers
€ 21.79Each (Exc. Vat)