RS PRO 130 mm, Stainless Steel, Tweezers
RS Stock No.: 136-9850Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
AA.SA
Material
Stainless Steel
Orientation
Straight
Overall Length
130 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Pakistan
€ 17.57
€ 17.57 Each (Exc. Vat)
€ 21.79
€ 21.79 Each (inc. VAT)
RS PRO 130 mm, Stainless Steel, Tweezers
1
€ 17.57
€ 17.57 Each (Exc. Vat)
€ 21.79
€ 21.79 Each (inc. VAT)
RS PRO 130 mm, Stainless Steel, Tweezers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number
AA.SA
Material
Stainless Steel
Orientation
Straight
Overall Length
130 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Pakistan