Technical Document
Specifications
Brand
Rottner ComsafeCabinet Type
Key Cabinet
Capacity
64
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
450 mm
Width
300mm
Country of Origin
China
Product details
Rottner Key Cabinets
These Rottner key cabinets have been designed to suit the needs of any home or business where one or several people need to have access to the cabinet. Electronic locking key cabinets can have a master and a user code programmed. The larger sizes of the key cabinets have a drop slot on the side to be able to safely deposit keys without having to open the safe. Single wall key cabinets in the Rottner S range will hold up to 300 keys, with a key or electronic lock option.
Suitable for home or office use
€ 234.22
€ 234.22 Each (Exc. Vat)
€ 290.43
€ 290.43 Each (inc. VAT)
1
€ 234.22
€ 234.22 Each (Exc. Vat)
€ 290.43
€ 290.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Rottner ComsafeCabinet Type
Key Cabinet
Capacity
64
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
80 mm
Height
450 mm
Width
300mm
Country of Origin
China
Product details
Rottner Key Cabinets
These Rottner key cabinets have been designed to suit the needs of any home or business where one or several people need to have access to the cabinet. Electronic locking key cabinets can have a master and a user code programmed. The larger sizes of the key cabinets have a drop slot on the side to be able to safely deposit keys without having to open the safe. Single wall key cabinets in the Rottner S range will hold up to 300 keys, with a key or electronic lock option.
Suitable for home or office use