E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Securikey Key Cabinet 60

RS Stock No.: 219-762Brand: SecurikeyManufacturers Part No.: KS060
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

60

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

120 mm

Height

436 mm

Width

460mm

You may be interested in
Securikey Key Cabinet 50
€ 720.66Each (Exc. Vat)
Rottner Comsafe Key Cabinet 64
€ 281.95Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Securikey Key Cabinet 60

P.O.A.

Securikey Key Cabinet 60
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Securikey Key Cabinet 50
€ 720.66Each (Exc. Vat)
Rottner Comsafe Key Cabinet 64
€ 281.95Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

60

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

120 mm

Height

436 mm

Width

460mm

You may be interested in
Securikey Key Cabinet 50
€ 720.66Each (Exc. Vat)
Rottner Comsafe Key Cabinet 64
€ 281.95Each (Exc. Vat)