E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 10-Piece 1/2 in Bit Socket Set , Torx Bit

RS Stock No.: 262-0296Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Number of Pieces

10

Socket Head Type

Torx Bit

Ratchet Included

No

Socket Size

T20 → T70

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Bit Socket Set

Head Type

Torx

Country of Origin

Taiwan, Province Of China

Product details

1/2in Square Drive TORX Bit Driver Sets

Hardened and tempered Torx (or Star) bit set for heavy duty use. Each set is supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet storage box.

Chrome Vanadium steel sockets with S2 screwdriver bits

Stock information temporarily unavailable.

€ 103.84

€ 103.84 1 Set (Exc. Vat)

€ 128.76

€ 128.76 1 Set (inc. VAT)

RS PRO 10-Piece 1/2 in Bit Socket Set , Torx Bit

€ 103.84

€ 103.84 1 Set (Exc. Vat)

€ 128.76

€ 128.76 1 Set (inc. VAT)

RS PRO 10-Piece 1/2 in Bit Socket Set , Torx Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Number of Pieces

10

Socket Head Type

Torx Bit

Ratchet Included

No

Socket Size

T20 → T70

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Bit Socket Set

Head Type

Torx

Country of Origin

Taiwan, Province Of China

Product details

1/2in Square Drive TORX Bit Driver Sets

Hardened and tempered Torx (or Star) bit set for heavy duty use. Each set is supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet storage box.

Chrome Vanadium steel sockets with S2 screwdriver bits