Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wera Torx Screwdriver Bit, Bi-Torsion Bit Holder: 1/4 in x 75 mm; Torx Bit: T10; T15; T20 (x 2); T25 (x 2); T30 (x 2);

RS Stock No.: 514-5164Brand: WeraManufacturers Part No.: 8767/9 BTZ
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Wera

Head Type

Torx

Type

Bi-Torsion

Size

Bi-Torsion Bit Holder: 1/4 in x 75 mm; Torx Bit: T10; T15; T20 (x 2); T25 (x 2); T30 (x 2); T40

Product details

Bit-Check® BTZ series, slotted, PZ, PH, TORX®

Durable 25 mm bits and holders C6.3 and E6.3 in plastic hinged case
For screw connections in metal sheeting
Each set includes a Rapidator® BiTorsion® magnetic quick change chuck

10-piece set, slotted, PH, PZ:

1 x each slotted 0.8 x 5.5; 1 x 5.5; 1.2 x 6.5 mm
1 x each PHILLIPS® PH1; PH2; PH3
1 x each POZIDRIV® PZ1; PZ2; PZ3

7-piece TORX® set:

1 x each T10; T15; T20; T25; T30; T40

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wera Torx Screwdriver Bit, Bi-Torsion Bit Holder: 1/4 in x 75 mm; Torx Bit: T10; T15; T20 (x 2); T25 (x 2); T30 (x 2);

P.O.A.

Wera Torx Screwdriver Bit, Bi-Torsion Bit Holder: 1/4 in x 75 mm; Torx Bit: T10; T15; T20 (x 2); T25 (x 2); T30 (x 2);
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Head Type

Torx

Type

Bi-Torsion

Size

Bi-Torsion Bit Holder: 1/4 in x 75 mm; Torx Bit: T10; T15; T20 (x 2); T25 (x 2); T30 (x 2); T40

Product details

Bit-Check® BTZ series, slotted, PZ, PH, TORX®

Durable 25 mm bits and holders C6.3 and E6.3 in plastic hinged case
For screw connections in metal sheeting
Each set includes a Rapidator® BiTorsion® magnetic quick change chuck

10-piece set, slotted, PH, PZ:

1 x each slotted 0.8 x 5.5; 1 x 5.5; 1.2 x 6.5 mm
1 x each PHILLIPS® PH1; PH2; PH3
1 x each POZIDRIV® PZ1; PZ2; PZ3

7-piece TORX® set:

1 x each T10; T15; T20; T25; T30; T40

You may be interested in