RS PRO, 100m Cat7a, Blue, S/FTP Shielded, Unterminated LSZH Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat7a
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Sheath Colour
Blue
Outer Sheath Material
LSZH
Core Strands
8/0.2
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
22 AWG
Capacitance
56pF/m
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Voltage Rating
300 V
Country of Origin
China
€ 240.07
€ 240.07 1 Reel of 100 Metres (Exc. Vat)
€ 297.69
€ 297.69 1 Reel of 100 Metres (inc. VAT)
1
€ 240.07
€ 240.07 1 Reel of 100 Metres (Exc. Vat)
€ 297.69
€ 297.69 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat7a
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Sheath Colour
Blue
Outer Sheath Material
LSZH
Core Strands
8/0.2
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
22 AWG
Capacitance
56pF/m
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Voltage Rating
300 V
Country of Origin
China