RS PRO Cat7a Ethernet Cable, S/FTP, Blue LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)

RS Stock No.: 811-0859Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Core Strands

7/0.62mm

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

8

Outer Diameter

8.2mm

American Wire Gauge

22 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Country of Origin

China

You may be interested in
RS PRO, 100m Cat7a, Blue, S/FTP Shielded, Unterminated LSZH Sheath
€ 289.011 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Cat7a Ethernet Cable, S/FTP, Blue LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)

P.O.A.

RS PRO Cat7a Ethernet Cable, S/FTP, Blue LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m Cat7a, Blue, S/FTP Shielded, Unterminated LSZH Sheath
€ 289.011 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Core Strands

7/0.62mm

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

8

Outer Diameter

8.2mm

American Wire Gauge

22 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Country of Origin

China

You may be interested in
RS PRO, 100m Cat7a, Blue, S/FTP Shielded, Unterminated LSZH Sheath
€ 289.011 Reel of 100 Metres (Exc. Vat)