RS PRO 130 mm, Stainless Steel, Tweezers

Technical Document
Specifications
Brand
RS ProModel Number
AA.S
Material
Stainless Steel
Orientation
Straight
Overall Length
130 mm
Tip Size
Fine
Country of Origin
India
Product details
RS PRO Super Economy Tweezers
RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available
Anti-Acid - Anti-Magnetic
€ 18.17
€ 18.17 Each (Exc. Vat)
€ 22.53
€ 22.53 Each (inc. VAT)
1
€ 18.17
€ 18.17 Each (Exc. Vat)
€ 22.53
€ 22.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number
AA.S
Material
Stainless Steel
Orientation
Straight
Overall Length
130 mm
Tip Size
Fine
Country of Origin
India
Product details
RS PRO Super Economy Tweezers
RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available