RS PRO 150mm Compass, Metric

RS Stock No.: 683-0728Brand: RS PRO
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

RS Pro

Capacity

150mm

Imperial or Metric

Metric

Display Type

None

Country of Origin

United States

Product details

Spring Dividers

Solid nut style
Easy adjustment over entire range
Balanced legs with uniform tension
Polished natural steel finish

You may be interested in
Facom 200mm Straight Spring Caliper
€ 47.78Each (Exc. Vat)
RS PRO 150mm Compass, Metric
P.O.A.Each (Exc. Vat)

P.O.A.

RS PRO 150mm Compass, Metric

P.O.A.

RS PRO 150mm Compass, Metric

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Facom 200mm Straight Spring Caliper
€ 47.78Each (Exc. Vat)
RS PRO 150mm Compass, Metric
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Capacity

150mm

Imperial or Metric

Metric

Display Type

None

Country of Origin

United States

Product details

Spring Dividers

Solid nut style
Easy adjustment over entire range
Balanced legs with uniform tension
Polished natural steel finish

You may be interested in
Facom 200mm Straight Spring Caliper
€ 47.78Each (Exc. Vat)
RS PRO 150mm Compass, Metric
P.O.A.Each (Exc. Vat)