RS PRO 2171 Battery Charger For Lead Acid 12 V 6 Cell 12V 6A with UK plug

RS Stock No.: 180-398Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

6

Charge Current

6A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

90W

Number of Charge Stages

3

Model Number

2171

Dimensions

165 x 95 x 60mm

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Weight

180g

Country of Origin

China

€ 138.22

€ 138.22 Each (Exc. Vat)

€ 171.39

€ 171.39 Each (inc. VAT)

RS PRO 2171 Battery Charger For Lead Acid 12 V 6 Cell 12V 6A with UK plug

€ 138.22

€ 138.22 Each (Exc. Vat)

€ 171.39

€ 171.39 Each (inc. VAT)

RS PRO 2171 Battery Charger For Lead Acid 12 V 6 Cell 12V 6A with UK plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Output Voltage

12V

Number of Cells Charged

6

Charge Current

6A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

100 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

90W

Number of Charge Stages

3

Model Number

2171

Dimensions

165 x 95 x 60mm

Car Lighter Adaptor

No

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Weight

180g

Country of Origin

China