Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG179B/U
Outer Diameter
2.5mm
CPR Certification
Fca
Characteristic Impedance
75 Ω
Attenuation
91.25 dB @ 1GHz
Length
25m
Sheath Colour
Brown
Conductor Strand Type
Stranded
Minimum Operating Temperature
-70°C
Standards Met
Euroclass Eca
Core Strands
7/0.1
Capacitance
63.65pF/m
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
0.1 mm
Maximum Operating Temperature
+200°C
Operating Temperature Range
-70 → +200 °C
Number of Strands
7
Sheath Material
FEP
Shielding
Silver Plated Copper Braid
Insulation material
PTFE
Velocity ratio
70%
Country of Origin
China
Product details
RS PRO brown unterminated to unterminated coaxial cable
From the trusted brand RS PRO, comes a range of high quality unterminated to unterminated coaxial cables. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Strong brown FEP jacket
- Silver plated copper braiding
- Impedance of 75 ohms
- Diameter of 2.5mm
Applications
Coaxial cables are commonly used by electricians and IT personnel, these particular coaxial type cables have a range of application use such as commercial Electronics and radio frequency engineering
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
MIL-C-17F, MIL-C-17G
€ 97.02
€ 97.02 1 Reel of 25 Metres (Exc. Vat)
€ 120.30
€ 120.30 1 Reel of 25 Metres (inc. VAT)
1
€ 97.02
€ 97.02 1 Reel of 25 Metres (Exc. Vat)
€ 120.30
€ 120.30 1 Reel of 25 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG179B/U
Outer Diameter
2.5mm
CPR Certification
Fca
Characteristic Impedance
75 Ω
Attenuation
91.25 dB @ 1GHz
Length
25m
Sheath Colour
Brown
Conductor Strand Type
Stranded
Minimum Operating Temperature
-70°C
Standards Met
Euroclass Eca
Core Strands
7/0.1
Capacitance
63.65pF/m
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
0.1 mm
Maximum Operating Temperature
+200°C
Operating Temperature Range
-70 → +200 °C
Number of Strands
7
Sheath Material
FEP
Shielding
Silver Plated Copper Braid
Insulation material
PTFE
Velocity ratio
70%
Country of Origin
China
Product details
RS PRO brown unterminated to unterminated coaxial cable
From the trusted brand RS PRO, comes a range of high quality unterminated to unterminated coaxial cables. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Strong brown FEP jacket
- Silver plated copper braiding
- Impedance of 75 ohms
- Diameter of 2.5mm
Applications
Coaxial cables are commonly used by electricians and IT personnel, these particular coaxial type cables have a range of application use such as commercial Electronics and radio frequency engineering
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
MIL-C-17F, MIL-C-17G