RS PRO 2.85mm Black PA 3D Printer Filament, 500g
RS Stock No.: 832-0510Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial Type
Nylon
Printing Technology
FDM
Machine Specific
No
Colour
Black
For Use With
Common Desktop 3D Printers
Weight
500g
Diameter
2.85mm
Printing Material
PA
Country of Origin
Netherlands
Stock information temporarily unavailable.
€ 63.14
€ 63.14 Each (Exc. Vat)
€ 78.29
€ 78.29 Each (inc. VAT)
RS PRO 2.85mm Black PA 3D Printer Filament, 500g
1
€ 63.14
€ 63.14 Each (Exc. Vat)
€ 78.29
€ 78.29 Each (inc. VAT)
RS PRO 2.85mm Black PA 3D Printer Filament, 500g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 63.14 |
3+ | € 60.92 |
Technical Document
Specifications
Brand
RS ProMaterial Type
Nylon
Printing Technology
FDM
Machine Specific
No
Colour
Black
For Use With
Common Desktop 3D Printers
Weight
500g
Diameter
2.85mm
Printing Material
PA
Country of Origin
Netherlands