Technical Document
Specifications
Brand
UltimakerMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Black
Weight
750g
Diameter
2.85mm
Printing Material
PLA
Country of Origin
Netherlands
€ 70.24
€ 70.24 Each (Exc. Vat)
€ 87.10
€ 87.10 Each (inc. VAT)
Ultimaker 2.85mm Black PLA 3D Printer Filament, 750g
1
€ 70.24
€ 70.24 Each (Exc. Vat)
€ 87.10
€ 87.10 Each (inc. VAT)
Ultimaker 2.85mm Black PLA 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UltimakerMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Black
Weight
750g
Diameter
2.85mm
Printing Material
PLA
Country of Origin
Netherlands