Technical Document
Specifications
Brand
RS ProType
Tray
Load Capacity
350kg
Platform Dimensions
500 x 900mm
Number of Levels
3
Wheel Features
2 Fixed/2 Swivel
Weight Class
Heavy Duty
Folding
No
Wheel Type
Cushion
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
160mm
Overall Height
860mm
Platform Length
500mm
Platform Width
900mm
Brakes
No
Country of Origin
United Kingdom
€ 784.16
€ 784.16 Each (Exc. Vat)
€ 972.36
€ 972.36 Each (inc. VAT)
1
€ 784.16
€ 784.16 Each (Exc. Vat)
€ 972.36
€ 972.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Tray
Load Capacity
350kg
Platform Dimensions
500 x 900mm
Number of Levels
3
Wheel Features
2 Fixed/2 Swivel
Weight Class
Heavy Duty
Folding
No
Wheel Type
Cushion
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
160mm
Overall Height
860mm
Platform Length
500mm
Platform Width
900mm
Brakes
No
Country of Origin
United Kingdom