RS PRO 3 Shelf Steel Tray Trolley, 500 x 900mm, 350kg Load

Technical Document
Specifications
Brand
RS ProType
Tray
Load Capacity
350kg
Platform Dimensions
500 x 900mm
Number of Levels
3
Wheel Features
2 Fixed/2 Swivel
Weight Class
Heavy Duty
Wheel Type
Cushion
Folding
No
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
160mm
Overall Height
1160mm
Platform Length
1050mm
Platform Width
500mm
Brakes
No
Country of Origin
United Kingdom
€ 804.23
€ 804.23 Each (Exc. Vat)
€ 997.25
€ 997.25 Each (inc. VAT)
1
€ 804.23
€ 804.23 Each (Exc. Vat)
€ 997.25
€ 997.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Tray
Load Capacity
350kg
Platform Dimensions
500 x 900mm
Number of Levels
3
Wheel Features
2 Fixed/2 Swivel
Weight Class
Heavy Duty
Wheel Type
Cushion
Folding
No
Frame Material
Steel
Wheel Material
Rubber
Wheel Diameter
160mm
Overall Height
1160mm
Platform Length
1050mm
Platform Width
500mm
Brakes
No
Country of Origin
United Kingdom