RS PRO, 3.5mm Pitch, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 874-5170Brand: RS PRODistrelec Article No.: 30403606
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

3.5mm

Series

155

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

14.0A

Voltage Rating

320.0 V

Country of Origin

China

Product details

RS 3.5mm Vertical Mount Closed End PCB Terminal Block Headers

Vertical mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 9.90

€ 0.99 Each (In a Pack of 10) (Exc. Vat)

€ 12.28

€ 1.228 Each (In a Pack of 10) (inc. VAT)

RS PRO, 3.5mm Pitch, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

€ 9.90

€ 0.99 Each (In a Pack of 10) (Exc. Vat)

€ 12.28

€ 1.228 Each (In a Pack of 10) (inc. VAT)

RS PRO, 3.5mm Pitch, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 40€ 0.99€ 9.90
50 - 90€ 0.86€ 8.60
100 - 240€ 0.78€ 7.80
250+€ 0.68€ 6.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

3.5mm

Series

155

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

14.0A

Voltage Rating

320.0 V

Country of Origin

China

Product details

RS 3.5mm Vertical Mount Closed End PCB Terminal Block Headers

Vertical mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in