Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
3.5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10.0A
Voltage Rating
200.0 V
Country of Origin
China
Product details
RS 3.5mm Vertical PCB Terminal Block Headers
3.5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically
€ 9.40
€ 0.94 Each (In a Pack of 10) (Exc. Vat)
€ 11.66
€ 1.166 Each (In a Pack of 10) (inc. VAT)
10
€ 9.40
€ 0.94 Each (In a Pack of 10) (Exc. Vat)
€ 11.66
€ 1.166 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 0.94 | € 9.40 |
20 - 90 | € 0.73 | € 7.30 |
100 - 240 | € 0.60 | € 6.00 |
250+ | € 0.55 | € 5.50 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
3.5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10.0A
Voltage Rating
200.0 V
Country of Origin
China
Product details
RS 3.5mm Vertical PCB Terminal Block Headers
3.5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically