E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 3.81mm Pitch 3 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 874-5199Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.81mm

Series

155

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

14.0A

Voltage Rating

320.0 V

Country of Origin

China

Product details

RS 3.81mm Vertical Mount Closed End Terminal Block Header

Vertical mount closed end PCB terminal block headers with a 3.81mm pitch. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 3.81mm Pitch 3 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 3.81mm Pitch 3 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.81mm

Series

155

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

14.0A

Voltage Rating

320.0 V

Country of Origin

China

Product details

RS 3.81mm Vertical Mount Closed End Terminal Block Header

Vertical mount closed end PCB terminal block headers with a 3.81mm pitch. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings

You may be interested in