E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 3.81mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 897-1109Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Country of Origin

China

Product details

RS 3.81mm Vertical PCB Mount Terminal Block Headers

3.81mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically

Stock information temporarily unavailable.

€ 4.20

€ 0.42 Each (In a Pack of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Pack of 10) (inc. VAT)

RS PRO, 3.81mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination

€ 4.20

€ 0.42 Each (In a Pack of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Pack of 10) (inc. VAT)

RS PRO, 3.81mm Pitch, 3 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.42€ 4.20
100+€ 0.29€ 2.90

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

3.81mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Country of Origin

China

Product details

RS 3.81mm Vertical PCB Mount Terminal Block Headers

3.81mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically