RS PRO 6 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath

RS Stock No.: 749-2500Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Shield Type

Unshielded

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

American Wire Gauge

26 AWG

Conductor Material

Bare Copper

Number of Pairs

3

Sheath Colour

Silver

Outer Diameter

7.1 x 2.4mm

Number of Strands

7

Cable Shape

Flat

Voltage Rating

150 V

Country of Origin

China

Product details

RS PRO Flat Telephone Cable

Brought to you by RS PRO, a range of telephone cables, suitable for various applications which require a reliable and excellent quality telephone line. Efficient telephone wiring is a huge part of ensuring successful communication within any organisation, which is something an RS PRO phone cable can provide. All models are highly reliable and excellent quality.
Options available:
749-2507 - 2 pairs 4-way cable 100 m
749-2500 - 3 pairs 6-way cable 100 m
749-2513 - 4 pairs 8-way cable 100 m
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.

Features and Benefits

• Perfect for LAN (local area network) connections
• 2, 3 and 4 pairs available
• Clear and precise communication
• PVC outer sheath
• Length is 100 m

Typical Applications

A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks.

FAQs
How does telephone cable work?

Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. In the event that the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.

What are telephone cables used for?

There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:

• Signal control systems
• Networks
• DSL phone cable services

What is telephone cable?

Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

You may be interested in
6 way modular flat telephone cable,100m
P.O.A.1 Reel of 200 Metres (Exc. Vat)
6 way modular flat telephone cable,100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
6 CORE TEL CABLE 50M IVOR
P.O.A.1 Reel of 50 Metres (Exc. Vat)
RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m
€ 84.061 Reel of 50 Metres (Exc. Vat)

P.O.A.

RS PRO 6 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath

P.O.A.

RS PRO 6 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
6 way modular flat telephone cable,100m
P.O.A.1 Reel of 200 Metres (Exc. Vat)
6 way modular flat telephone cable,100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
6 CORE TEL CABLE 50M IVOR
P.O.A.1 Reel of 50 Metres (Exc. Vat)
RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m
€ 84.061 Reel of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Shield Type

Unshielded

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

American Wire Gauge

26 AWG

Conductor Material

Bare Copper

Number of Pairs

3

Sheath Colour

Silver

Outer Diameter

7.1 x 2.4mm

Number of Strands

7

Cable Shape

Flat

Voltage Rating

150 V

Country of Origin

China

Product details

RS PRO Flat Telephone Cable

Brought to you by RS PRO, a range of telephone cables, suitable for various applications which require a reliable and excellent quality telephone line. Efficient telephone wiring is a huge part of ensuring successful communication within any organisation, which is something an RS PRO phone cable can provide. All models are highly reliable and excellent quality.
Options available:
749-2507 - 2 pairs 4-way cable 100 m
749-2500 - 3 pairs 6-way cable 100 m
749-2513 - 4 pairs 8-way cable 100 m
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.

Features and Benefits

• Perfect for LAN (local area network) connections
• 2, 3 and 4 pairs available
• Clear and precise communication
• PVC outer sheath
• Length is 100 m

Typical Applications

A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks.

FAQs
How does telephone cable work?

Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. In the event that the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.

What are telephone cables used for?

There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:

• Signal control systems
• Networks
• DSL phone cable services

What is telephone cable?

Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

You may be interested in
6 way modular flat telephone cable,100m
P.O.A.1 Reel of 200 Metres (Exc. Vat)
6 way modular flat telephone cable,100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
6 CORE TEL CABLE 50M IVOR
P.O.A.1 Reel of 50 Metres (Exc. Vat)
RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m
€ 84.061 Reel of 50 Metres (Exc. Vat)