RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m

RS Stock No.: 518-5746Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Length

50m

Shield Type

Unshielded

Outer Sheath Material

PVC

Cross Sectional Area

0.066 mm²

American Wire Gauge

30 AWG

Conductor Material

Copper

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Black

Outer Diameter

2.4mm

Cable Shape

Multicore

Country of Origin

China

Product details

RS PRO Flattened Flexible Telephone Cables

RS PRO flattened cables with either 4 or 6 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black, these cables are supplied on 50 or 100 metre reels.

Options available:
518-5689 - 2 pairs 4 Core 100 m Black cable, AWG 26
518-5746 - 3 pairs 6 Core 50 m Black cable, AWG 30

RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.

Features and Benefits:

Outer jacket black mat PVC
Not flame retardant

Typical Applications

A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks.

FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.

How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.

What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
• Signal control systems
• Networks
• DSL phone cable services

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Decelect 6 Core 30 AWG Telephone Cable, Black Sheath, 100m
€ 180.581 Reel of 100 Metres (Exc. Vat)

€ 67.79

€ 67.79 1 Reel of 50 Metres (Exc. Vat)

€ 84.06

€ 84.06 1 Reel of 50 Metres (inc. VAT)

RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m

€ 67.79

€ 67.79 1 Reel of 50 Metres (Exc. Vat)

€ 84.06

€ 84.06 1 Reel of 50 Metres (inc. VAT)

RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Decelect 6 Core 30 AWG Telephone Cable, Black Sheath, 100m
€ 180.581 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Length

50m

Shield Type

Unshielded

Outer Sheath Material

PVC

Cross Sectional Area

0.066 mm²

American Wire Gauge

30 AWG

Conductor Material

Copper

Terminated/Unterminated

Unterminated

Number of Pairs

3

Sheath Colour

Black

Outer Diameter

2.4mm

Cable Shape

Multicore

Country of Origin

China

Product details

RS PRO Flattened Flexible Telephone Cables

RS PRO flattened cables with either 4 or 6 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black, these cables are supplied on 50 or 100 metre reels.

Options available:
518-5689 - 2 pairs 4 Core 100 m Black cable, AWG 26
518-5746 - 3 pairs 6 Core 50 m Black cable, AWG 30

RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.

Features and Benefits:

Outer jacket black mat PVC
Not flame retardant

Typical Applications

A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks.

FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.

How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.

What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
• Signal control systems
• Networks
• DSL phone cable services

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Decelect 6 Core 30 AWG Telephone Cable, Black Sheath, 100m
€ 180.581 Reel of 100 Metres (Exc. Vat)