RS PRO 8 Pole Miniature Din, 1A, 50 V ac/dc, Female, Through Hole

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Female
Mounting Type
Through Hole
Connector Size
Miniature
Termination Method
Solder
Current Rating
1A
Voltage Rating
50 V ac/dc
Shielded/Unshielded
Shielded
Series
MDN
Housing Material
PBT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Phosphor Bronze
Product details
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Gender
Female
Mounting Type
Through Hole
Connector Size
Miniature
Termination Method
Solder
Current Rating
1A
Voltage Rating
50 V ac/dc
Shielded/Unshielded
Shielded
Series
MDN
Housing Material
PBT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Phosphor Bronze
Product details
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.