Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Gender
Female
Mounting Type
Through Hole
Connector Size
Miniature
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
30 V ac
Shielded/Unshielded
Shielded
Housing Material
Glass Fibre Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Product details
TE Connectivity Mini DIN Shielded Miniature Circular DIN Connectors
Mini DIN shielded miniature circular DIN receptacle style connectors with black thermoplastic GF housings and gold plated contacts. These PCB mount Mini DIN shielded miniature circular DIN connectors have tin over nickel shielding and are available as right angle PCB through hole mounting or vertical PCB through hole mounting. Several versions are available;
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips
Polarized and keyed to prevent mismating
Housings made of 94V-0 rated thermoplastic, IR reflow compatible
Receptacles accept plug connectors with or without latches
TE Connectivity Range
€ 4.07
€ 4.07 Each (Exc. Vat)
€ 5.05
€ 5.05 Each (inc. VAT)
Standard
1
€ 4.07
€ 4.07 Each (Exc. Vat)
€ 5.05
€ 5.05 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Gender
Female
Mounting Type
Through Hole
Connector Size
Miniature
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
30 V ac
Shielded/Unshielded
Shielded
Housing Material
Glass Fibre Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Product details
TE Connectivity Mini DIN Shielded Miniature Circular DIN Connectors
Mini DIN shielded miniature circular DIN receptacle style connectors with black thermoplastic GF housings and gold plated contacts. These PCB mount Mini DIN shielded miniature circular DIN connectors have tin over nickel shielding and are available as right angle PCB through hole mounting or vertical PCB through hole mounting. Several versions are available;
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips
Polarized and keyed to prevent mismating
Housings made of 94V-0 rated thermoplastic, IR reflow compatible
Receptacles accept plug connectors with or without latches