RS PRO A4 316 Stainless Steel Mudguard Washers, M5

RS Stock No.: 660-4765Brand: RS PRODistrelec Article No.: 30417654
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Mudguard

Inside Diameter

5.30mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

1.50mm

Product details

A4 Stainless Steel

A4 stainless steel mudguard washers

You may be interested in

€ 14.41

€ 14.41 1 Bag of 50 (Exc. Vat)

€ 17.87

€ 17.87 1 Bag of 50 (inc. VAT)

RS PRO A4 316 Stainless Steel Mudguard Washers, M5

€ 14.41

€ 14.41 1 Bag of 50 (Exc. Vat)

€ 17.87

€ 17.87 1 Bag of 50 (inc. VAT)

RS PRO A4 316 Stainless Steel Mudguard Washers, M5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 14.41
5 - 9€ 13.91
10 - 29€ 13.36
30+€ 12.66
You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Mudguard

Inside Diameter

5.30mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

1.50mm

Product details

A4 Stainless Steel

A4 stainless steel mudguard washers

You may be interested in