Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO A4 316 Stainless Steel Mudguard Washers, M8

RS Stock No.: 660-4771Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Mudguard

Inside Diameter

8.40mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

1.50mm

Thickness

1.5mm

Product details

A4 Stainless Steel

A4 stainless steel mudguard washers

You may be interested in
RS PRO A2 304 Stainless Steel Mudguard Washers, M8
€ 12.141 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M5
€ 17.351 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M6
€ 17.291 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M8
€ 20.101 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

€ 13.99

€ 13.99 1 Bag of 50 (Exc. Vat)

€ 17.35

€ 17.35 1 Bag of 50 (inc. VAT)

RS PRO A4 316 Stainless Steel Mudguard Washers, M8

€ 13.99

€ 13.99 1 Bag of 50 (Exc. Vat)

€ 17.35

€ 17.35 1 Bag of 50 (inc. VAT)

RS PRO A4 316 Stainless Steel Mudguard Washers, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.99
5 - 9€ 13.50
10 - 29€ 12.97
30+€ 12.29
You may be interested in
RS PRO A2 304 Stainless Steel Mudguard Washers, M8
€ 12.141 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M5
€ 17.351 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M6
€ 17.291 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M8
€ 20.101 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Mudguard

Inside Diameter

8.40mm

Outside Diameter

25.0mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

1.50mm

Thickness

1.5mm

Product details

A4 Stainless Steel

A4 stainless steel mudguard washers

You may be interested in
RS PRO A2 304 Stainless Steel Mudguard Washers, M8
€ 12.141 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M5
€ 17.351 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M6
€ 17.291 Bag of 50 (Exc. Vat)
RS PRO A4 316 Stainless Steel Mudguard Washers, M8
€ 20.101 Bag of 50 (Exc. Vat)