RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 2X Large

RS Stock No.: 284-8182Brand: RS PRO
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Brand

RS Pro

Size UK

2X Large

Colour

Black

Material

50% Cotton, 50% Polyester

Style

Polo

Fitting

Regular

Sleeve Type

Short

Country of Origin

Bangladesh

€ 25.45

€ 25.45 Each (Exc. Vat)

€ 31.56

€ 31.56 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 2X Large

€ 25.45

€ 25.45 Each (Exc. Vat)

€ 31.56

€ 31.56 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- 2X Large

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Size UK

2X Large

Colour

Black

Material

50% Cotton, 50% Polyester

Style

Polo

Fitting

Regular

Sleeve Type

Short

Country of Origin

Bangladesh