E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black ABS Instrument Case, 231 x 212 x 67mm

RS Stock No.: 237-4426Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

231 mm

External Width

212 mm

External Height

67 mm

External Dimensions

231 x 212 x 67mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United States

Product details

RFI Shielded and Unshielded Cases

Ideal for IT, instrumentation and medical applications
EMI/RFI nickel acrylic shielded version available (stock no. 284-6511)
Maximum accepted PCB sizes 200x197mm (horizontal mounting 200x197mm, vertical mounting 203x57mm)

You may be interested in
Stock information temporarily unavailable.

€ 60.98

€ 60.98 Each (Exc. Vat)

€ 75.62

€ 75.62 Each (inc. VAT)

RS PRO Black ABS Instrument Case, 231 x 212 x 67mm

€ 60.98

€ 60.98 Each (Exc. Vat)

€ 75.62

€ 75.62 Each (inc. VAT)

RS PRO Black ABS Instrument Case, 231 x 212 x 67mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

231 mm

External Width

212 mm

External Height

67 mm

External Dimensions

231 x 212 x 67mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards Met

RoHS

Country of Origin

United States

Product details

RFI Shielded and Unshielded Cases

Ideal for IT, instrumentation and medical applications
EMI/RFI nickel acrylic shielded version available (stock no. 284-6511)
Maximum accepted PCB sizes 200x197mm (horizontal mounting 200x197mm, vertical mounting 203x57mm)

You may be interested in