RS PRO Grey ABS Instrument Case, 231 x 212 x 67mm

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
231 mm
External Width
212 mm
External Height
67 mm
External Dimensions
231 x 212 x 67mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
United States
Product details
RFI Shielded and Unshielded Cases
Ideal for IT, instrumentation and medical applications
EMI/RFI nickel acrylic shielded version available (stock no. 284-6511)
Maximum accepted PCB sizes 200x197mm (horizontal mounting 200x197mm, vertical mounting 203x57mm)
€ 79.33
€ 79.33 Each (Exc. Vat)
€ 98.37
€ 98.37 Each (inc. VAT)
1
€ 79.33
€ 79.33 Each (Exc. Vat)
€ 98.37
€ 98.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
231 mm
External Width
212 mm
External Height
67 mm
External Dimensions
231 x 212 x 67mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
United States
Product details
RFI Shielded and Unshielded Cases
Ideal for IT, instrumentation and medical applications
EMI/RFI nickel acrylic shielded version available (stock no. 284-6511)
Maximum accepted PCB sizes 200x197mm (horizontal mounting 200x197mm, vertical mounting 203x57mm)