RS PRO Black Rubber Shock Absorbing Trolley Wheel, 75kg

RS Stock No.: 858-893Brand: RS PRO
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

196mm

Wheel Width

48mm

Bore Diameter

20mm

Tyre Type

Pneumatic

Load Capacity

75kg

Tyre Material

Rubber

Hub Material

Steel

Features

Shock Absorbing

Hub Bearing Type

Roller Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Black

Country of Origin

Germany

You may be interested in

€ 81.02

€ 81.02 Each (Exc. Vat)

€ 100.46

€ 100.46 Each (inc. VAT)

RS PRO Black Rubber Shock Absorbing Trolley Wheel, 75kg

€ 81.02

€ 81.02 Each (Exc. Vat)

€ 100.46

€ 100.46 Each (inc. VAT)

RS PRO Black Rubber Shock Absorbing Trolley Wheel, 75kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 81.02
5 - 9€ 80.63
10 - 24€ 80.19
25+€ 79.67
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

196mm

Wheel Width

48mm

Bore Diameter

20mm

Tyre Type

Pneumatic

Load Capacity

75kg

Tyre Material

Rubber

Hub Material

Steel

Features

Shock Absorbing

Hub Bearing Type

Roller Bearing

Hub Diameter

60mm

Bore Length

60mm

Colour

Black

Country of Origin

Germany

You may be interested in