RS PRO Black Rubber Shock Absorbing Trolley Wheel, 200kg

Technical Document
Specifications
Brand
RS ProWheel Diameter
260mm
Wheel Width
85mm
Bore Diameter
20mm
Tyre Type
Pneumatic
Load Capacity
200kg
Tyre Material
Rubber
Hub Material
Steel
Features
Shock Absorbing
Hub Bearing Type
Roller Bearing
Hub Diameter
20mm
Bore Length
75mm
Colour
Black
Country of Origin
Germany
Product details
Industrial - Pneumatic Tyred Wheel
Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.
€ 96.89
€ 96.89 Each (Exc. Vat)
€ 120.14
€ 120.14 Each (inc. VAT)
1
€ 96.89
€ 96.89 Each (Exc. Vat)
€ 120.14
€ 120.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 96.89 |
5 - 9 | € 96.40 |
10 - 24 | € 95.88 |
25+ | € 95.28 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
260mm
Wheel Width
85mm
Bore Diameter
20mm
Tyre Type
Pneumatic
Load Capacity
200kg
Tyre Material
Rubber
Hub Material
Steel
Features
Shock Absorbing
Hub Bearing Type
Roller Bearing
Hub Diameter
20mm
Bore Length
75mm
Colour
Black
Country of Origin
Germany
Product details
Industrial - Pneumatic Tyred Wheel
Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.