RS PRO Blue 4mm² Hook Up Wire, 12 AWG, 50/0.3 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Blue
American Wire Gauge
12 AWG
Cable Shape
Round
Core Strands
50/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
4.8mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
42A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
50
Size of Strands
0.3mm
Outer Sheath Material
PVC
Country of Origin
Turkey
Product details
RS Pro H07V-K Cable
RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.
Features and Benefits
• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core
€ 166.51
€ 166.51 1 Reel of 100 Metres (Exc. Vat)
€ 206.47
€ 206.47 1 Reel of 100 Metres (inc. VAT)
1
€ 166.51
€ 166.51 1 Reel of 100 Metres (Exc. Vat)
€ 206.47
€ 206.47 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Blue
American Wire Gauge
12 AWG
Cable Shape
Round
Core Strands
50/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
4.8mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
42A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
50
Size of Strands
0.3mm
Outer Sheath Material
PVC
Country of Origin
Turkey
Product details
RS Pro H07V-K Cable
RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.
Features and Benefits
• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core