RS PRO Green/Yellow 2.5mm² Hook Up Wire, 14 AWG, 45/0.25 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Green/Yellow
American Wire Gauge
14 AWG
Cable Shape
Round
Core Strands
45/0.25 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Voltage Rating
750 V
Outer Diameter
4.1mm
Maximum Operating Temperature
+70°C
CPR Certification
Eca
Current Rating
32A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Size of Strands
0.25mm
Outer Sheath Material
PVC
Number of Strands
45
Country of Origin
Turkey
Product details
RS Pro H07V-K Cable
RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.
Features and Benefits
• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core
€ 124.90
€ 124.90 1 Reel of 100 Metres (Exc. Vat)
€ 154.88
€ 154.88 1 Reel of 100 Metres (inc. VAT)
1
€ 124.90
€ 124.90 1 Reel of 100 Metres (Exc. Vat)
€ 154.88
€ 154.88 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Green/Yellow
American Wire Gauge
14 AWG
Cable Shape
Round
Core Strands
45/0.25 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Voltage Rating
750 V
Outer Diameter
4.1mm
Maximum Operating Temperature
+70°C
CPR Certification
Eca
Current Rating
32A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Size of Strands
0.25mm
Outer Sheath Material
PVC
Number of Strands
45
Country of Origin
Turkey
Product details
RS Pro H07V-K Cable
RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.
Features and Benefits
• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core