RS PRO Blue 6mm² Hook Up Wire, 16 AWG, 75/0.3 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
6mm²
Sheath Colour
Blue
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
75/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
5.3mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
54A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
75
Size of Strands
0.3mm
Outer Sheath Material
PVC
Country of Origin
Turkey
€ 244.12
€ 244.12 1 Reel of 100 Metres (Exc. Vat)
€ 302.71
€ 302.71 1 Reel of 100 Metres (inc. VAT)
1
€ 244.12
€ 244.12 1 Reel of 100 Metres (Exc. Vat)
€ 302.71
€ 302.71 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
6mm²
Sheath Colour
Blue
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
75/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
5.3mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
54A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
75
Size of Strands
0.3mm
Outer Sheath Material
PVC
Country of Origin
Turkey