RS PRO Brown 6mm² Hook Up Wire, 16 AWG, 75/0.3 mm, 100m, PVC Insulation

RS Stock No.: 902-8442Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6mm²

Sheath Colour

Brown

American Wire Gauge

16 AWG

Cable Shape

Round

Core Strands

75/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

5.3mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Current Rating

54A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Number of Strands

75

Size of Strands

0.3mm

Outer Sheath Material

PVC

Country of Origin

Turkey

You may be interested in

€ 275.52

€ 275.52 1 Reel of 100 Metres (Exc. Vat)

€ 341.64

€ 341.64 1 Reel of 100 Metres (inc. VAT)

RS PRO Brown 6mm² Hook Up Wire, 16 AWG, 75/0.3 mm, 100m, PVC Insulation

€ 275.52

€ 275.52 1 Reel of 100 Metres (Exc. Vat)

€ 341.64

€ 341.64 1 Reel of 100 Metres (inc. VAT)

RS PRO Brown 6mm² Hook Up Wire, 16 AWG, 75/0.3 mm, 100m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

6mm²

Sheath Colour

Brown

American Wire Gauge

16 AWG

Cable Shape

Round

Core Strands

75/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

5.3mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Current Rating

54A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Number of Strands

75

Size of Strands

0.3mm

Outer Sheath Material

PVC

Country of Origin

Turkey

You may be interested in