RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M8
RS Stock No.: 275-557Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Serrated
Thread Size
M8
Material
Steel
Finish
Bright Zinc Plated
Width
13.0mm
Flange Diameter
17.90mm
Overall Height
8.0mm
Standards Met
DIN 6923
Country of Origin
China
€ 24.04
€ 24.04 1 Bag of 100 (Exc. Vat)
€ 29.81
€ 29.81 1 Bag of 100 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M8
1
€ 24.04
€ 24.04 1 Bag of 100 (Exc. Vat)
€ 29.81
€ 29.81 1 Bag of 100 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Flanged Hex Nut, DIN 6923, M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 24.04 |
5 - 9 | € 23.21 |
10 - 29 | € 22.27 |
30+ | € 21.14 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Serrated
Thread Size
M8
Material
Steel
Finish
Bright Zinc Plated
Width
13.0mm
Flange Diameter
17.90mm
Overall Height
8.0mm
Standards Met
DIN 6923
Country of Origin
China