RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M8

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Unserrated
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A2 304
Width
13.0mm
Flange Diameter
17.90mm
Overall Height
8.0mm
Standards Met
DIN 6923
Country of Origin
China
Product details
A2 Stainless Steel - Metric Thread Plain Flange
A2 Grade Stainless Steel
Plain Flange
Standards
DIN6923
€ 41.76
€ 41.76 1 Bag of 50 (Exc. Vat)
€ 51.78
€ 51.78 1 Bag of 50 (inc. VAT)
1
€ 41.76
€ 41.76 1 Bag of 50 (Exc. Vat)
€ 51.78
€ 51.78 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 41.76 |
5 - 9 | € 40.30 |
10 - 29 | € 38.74 |
30+ | € 36.70 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Unserrated
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A2 304
Width
13.0mm
Flange Diameter
17.90mm
Overall Height
8.0mm
Standards Met
DIN 6923
Country of Origin
China
Product details
A2 Stainless Steel - Metric Thread Plain Flange
A2 Grade Stainless Steel
Plain Flange
Standards
DIN6923